Part Details for T110B226M015PS7293 by KEMET Corporation
Overview of T110B226M015PS7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110B226M015PS7293
T110B226M015PS7293 CAD Models
T110B226M015PS7293 Part Data Attributes
|
T110B226M015PS7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B226M015PS7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e0 | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110B226M015PS7293
This table gives cross-reference parts and alternative options found for T110B226M015PS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B226M015PS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/012272D | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110B226M015PS7293 vs M39003/012272D |
M39003/016054B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B226M015PS7293 vs M39003/016054B |
T110B226M015BT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | T110B226M015PS7293 vs T110B226M015BT |
T212B226M015MS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B226M015PS7293 vs T212B226M015MS4250 |
T110B226M015PT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, | T110B226M015PS7293 vs T110B226M015PT7200 |
M39003/012512B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B226M015PS7293 vs M39003/012512B |
M39003/01-2992 | Vishay Intertechnologies | $9.3951 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | T110B226M015PS7293 vs M39003/01-2992 |
T212B226M015CS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF | T110B226M015PS7293 vs T212B226M015CS7200 |
T212B226M015BS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B226M015PS7293 vs T212B226M015BS4251 |
T110B226M015AT | KEMET Corporation | $9.4954 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | T110B226M015PS7293 vs T110B226M015AT |