-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B7916
|
Newark | 18.0Uf 15.0V Rohs Compliant: No |Kemet T110B186K015AS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $7.3300 | Buy Now |
DISTI #
399-T110B186K015AS-ND
|
DigiKey | CAP TANT 18UF 10% 15V AXIAL Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7100 | Buy Now |
DISTI #
T110B186K015AS
|
Avnet Americas | Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125?C Bulk - Bulk (Alt: T110B186K015AS) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2177 | Buy Now |
DISTI #
80-T110B186K015
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 18uF 10% RoHS: Not Compliant | 0 |
|
$7.7100 / $9.9100 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 263 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,18UF,15VDC,10-% TOL,10+% TOL | 210 |
|
$1.4000 / $4.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,18UF,15VDC,10-% TOL,10+% TOL | 68 |
|
$1.1250 / $1.8750 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,18UF,15VDC,10-% TOL,10+% TOL | 60 |
|
$1.6073 / $2.9224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B186K015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B186K015AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B186K015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B186K015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T212B186K015GS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B186K015AS vs T212B186K015GS7443 |
M39003/012270E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110B186K015AS vs M39003/012270E |
T110B186K015PS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 18uF, | T110B186K015AS vs T110B186K015PS7293 |
M39003/016051C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B186K015AS vs M39003/016051C |
M39003/018051A | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B186K015AS vs M39003/018051A |
M39003/01-2750 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | T110B186K015AS vs M39003/01-2750 |
M39003/014051B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B186K015AS vs M39003/014051B |
M39003/01-7051B/WR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, | T110B186K015AS vs M39003/01-7051B/WR |
M39003/012510E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110B186K015AS vs M39003/012510E |
T212B186K015MS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110B186K015AS vs T212B186K015MS4252 |