T110B156K020ATC-7442
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF,

Overview of T110B156K020ATC-7442 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74423-520LF Amphenol Communications Solutions Assembly, Bottom Mount, S/D(68Pins), VTB, 3.3V, 2.2mm s/o, non-Eject
74423-550LF Amphenol Communications Solutions Assembly, Bottom Mount, S/D(68Pins), VTB, 3.3V, 5mm s/o, non-Eject
74423-020LF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), VTB, 3.3V, 2.2mm s/o, non-Eject

CAD Models for T110B156K020ATC-7442 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T110B156K020ATC-7442 by KEMET Corporation

T110B156K020ATC-7442
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2300 mΩ
JESD-609 Code
e3
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. T110B156K020ATC-7442
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF,
    VS

Alternate Parts for T110B156K020ATC-7442

This table gives cross-reference parts and alternative options found for T110B156K020ATC-7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B156K020ATC-7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/012289H Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T110B156K020ATC-7442 vs M39003/012289H
M39003/017083C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T110B156K020ATC-7442 vs M39003/017083C
T212B156K020PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF KEMET Corporation T110B156K020ATC-7442 vs T212B156K020PS7200
T215B156K020CS4252 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T110B156K020ATC-7442 vs T215B156K020CS4252
T212B156K020MS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T110B156K020ATC-7442 vs T212B156K020MS7443
T110B156K020CT7293 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, KEMET Corporation T110B156K020ATC-7442 vs T110B156K020CT7293
M39003/018083E Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T110B156K020ATC-7442 vs M39003/018083E
M39003/01-6083 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110B156K020ATC-7442 vs M39003/01-6083
M39003/01-6083 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T110B156K020ATC-7442 vs M39003/01-6083
T212B156K020DS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110B156K020ATC-7442 vs T212B156K020DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110B156K020ATC-7442 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110B156K020ATC-7442 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110B156K020ATC-7442 would you like to use for your alert(s)?
  • Please alert me when T110B156K020ATC-7442 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110B156K020ATC-7442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110B156K020ATC-7442 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110B156K020ATC-7442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110B156K020ATC-7442.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110B156K020ATC-7442 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: