-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3019
|
Newark | Tantalum Capacitor, Polar, T110 Series, 15 F, 10%, 20 V, Axial Leaded Rohs Compliant: Yes |Kemet T110B156K020AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$9.4600 / $11.0800 | Buy Now |
DISTI #
70K8761
|
Newark | Tantalum Capacitor, 15Uf, 20V, 9 Ohm, 0.1, Axial, Capacitance:15µf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Lead Spacing:-, Esr:9Ohm, Product Range:T110 Mil-Prf-39003 Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T110B156K020AT RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 | Buy Now |
DISTI #
399-11292-ND
|
DigiKey | CAP TANT 15UF 10% 20V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$6.1812 / $10.9100 | Buy Now |
DISTI #
T110B156K020AT
|
Avnet Americas | Tantalum Capacitor, 15 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T110B156K020AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3079 | Buy Now |
DISTI #
80-T110B156K020AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 15uF 10% RoHS: Compliant | 167 |
|
$6.1800 / $10.8000 | Buy Now |
DISTI #
70395549
|
RS | 15uF Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-10%, T110 Series | KEMET T110B156K020AT RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 / $4.4600 | RFQ |
DISTI #
T110B156K020AT
|
TTI | Tantalum Capacitors - Solid Leaded 20volts 15uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 25 In Stock |
|
$6.5600 / $10.6900 | Buy Now |
DISTI #
T110B156K020AT
|
Avnet Abacus | Tantalum Capacitor, 15 uF, 20 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B156K020AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110B156K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B156K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110B156K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B156K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7083/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, | Vishay Intertechnologies | T110B156K020AT vs M39003/01-7083/PR |
M39003/01-2769 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B156K020AT vs M39003/01-2769 |
M39003/01-2769H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B156K020AT vs M39003/01-2769H |
M39003/01-3009 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B156K020AT vs M39003/01-3009 |
150D156X9020B2G | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T110B156K020AT vs 150D156X9020B2G |
M39003/01-8083 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B156K020AT vs M39003/01-8083 |
M39003/01-7083B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B156K020AT vs M39003/01-7083B |
M39003/01-2769 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B156K020AT vs M39003/01-2769 |
M39003/01-2529 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B156K020AT vs M39003/01-2529 |
150D156X9020B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B156K020AT vs 150D156X9020B2B |