Datasheets
T110B155K100AT7241 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED

Part Details for T110B155K100AT7241 by KEMET Corporation

Overview of T110B155K100AT7241 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T110B155K100AT7241

T110B155K100AT7241 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T110B155K100AT7241 Part Data Attributes

T110B155K100AT7241 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T110B155K100AT7241 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1.5 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.0007 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR, 12 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for T110B155K100AT7241

This table gives cross-reference parts and alternative options found for T110B155K100AT7241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B155K100AT7241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CSR13J155KS3188 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T110B155K100AT7241 vs CSR13J155KS3188
150D155X9100B2 CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T110B155K100AT7241 vs 150D155X9100B2
T212B155K100BTC CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T110B155K100AT7241 vs T212B155K100BTC
T110B155K100ATTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110B155K100AT7241 vs T110B155K100ATTR
CSR13J155KR2948 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T110B155K100AT7241 vs CSR13J155KR2948
CSR13J155KM2468 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T110B155K100AT7241 vs CSR13J155KM2468
TS32PB1.5UF+/-10%100V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED EXXELIA Group T110B155K100AT7241 vs TS32PB1.5UF+/-10%100V
T110B155K100ATC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T110B155K100AT7241 vs T110B155K100ATC
CSR13J155KS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110B155K100AT7241 vs CSR13J155KS
CSR13J155KB6380 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T110B155K100AT7241 vs CSR13J155KB6380

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110B155K100AT7241 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110B155K100AT7241 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110B155K100AT7241 would you like to use for your alert(s)?
  • Please alert me when T110B155K100AT7241 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110B155K100AT7241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110B155K100AT7241 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110B155K100AT7241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110B155K100AT7241.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110B155K100AT7241 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: