Part Details for T110B155J050ASC-7293 by KEMET Corporation
Overview of T110B155J050ASC-7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7293BCPZ | Analog Devices | 12-Bit Power Amplifier Current | |
AD7293BCPZ-RL | Analog Devices | 12-Bit Power Amplifier Current | |
EVAL-AD7293SDZ | Analog Devices | valuation Control Board |
Part Details for T110B155J050ASC-7293
T110B155J050ASC-7293 CAD Models
T110B155J050ASC-7293 Part Data Attributes
|
T110B155J050ASC-7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B155J050ASC-7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1.5uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e0 | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110B155J050ASC-7293
This table gives cross-reference parts and alternative options found for T110B155J050ASC-7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B155J050ASC-7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-4198E/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, | Vishay Intertechnologies | T110B155J050ASC-7293 vs M39003/01-4198E/TR |
T110B155J050CT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | T110B155J050ASC-7293 vs T110B155J050CT7200 |
M39003/01-7198 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B155J050ASC-7293 vs M39003/01-7198 |
T110B155J050AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | T110B155J050ASC-7293 vs T110B155J050AS7293 |
T215B155J050RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B155J050ASC-7293 vs T215B155J050RS7443 |
M39003/015480F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B155J050ASC-7293 vs M39003/015480F |
M39003/016198D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B155J050ASC-7293 vs M39003/016198D |
T212B155J050SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B155J050ASC-7293 vs T212B155J050SS4252 |
T110B155J050PS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1.5uF, | KEMET Corporation | T110B155J050ASC-7293 vs T110B155J050PS7200 |
T215B155J050CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B155J050ASC-7293 vs T215B155J050CS7443 |