Part Details for T110B125J075PS by KEMET Corporation
Overview of T110B125J075PS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110B125J075PS
T110B125J075PS CAD Models
T110B125J075PS Part Data Attributes
|
T110B125J075PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B125J075PS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1.2uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e0 | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110B125J075PS
This table gives cross-reference parts and alternative options found for T110B125J075PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B125J075PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-4269E/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1.2uF, | Vishay Intertechnologies | T110B125J075PS vs M39003/01-4269E/PR |
T110B125J075AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B125J075PS vs T110B125J075AS |
T110B125J075MT7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1.2uF, | KEMET Corporation | T110B125J075PS vs T110B125J075MT7442 |
M39003/01-5108D/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1.2uF, | Vishay Intertechnologies | T110B125J075PS vs M39003/01-5108D/PR |
M39003/01-5108E/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1.2uF, | Vishay Intertechnologies | T110B125J075PS vs M39003/01-5108E/TR |
T110B125J075ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1.2uF, | KEMET Corporation | T110B125J075PS vs T110B125J075ATC-7293 |
T110B125J075RT | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1.2uF, | KEMET Corporation | T110B125J075PS vs T110B125J075RT |
M39003/016269C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B125J075PS vs M39003/016269C |
M39003/01-5108H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110B125J075PS vs M39003/01-5108H |
T212B125J075SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B125J075PS vs T212B125J075SS4251 |