There are no models available for this part yet.
Overview of T110B106K025AT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T110B106K025AT by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68K6492
|
Newark | Capacitor Tant, 10Uf, 25V, Axial 10%, Capacitance:10µf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:2.5Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet T110B106K025AT RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $8.0700 | Buy Now | |
DISTI #
399-T110B106K025AT-ND
|
DigiKey | CAP TANT 10UF 10% 25V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
70 In Stock |
|
$6.1812 / $10.9100 | Buy Now | |
DISTI #
T110B106K025AT
|
Avnet Americas | Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T110B106K025AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
80-T110B106K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 10uF 10% RoHS: Compliant | 59 |
|
$6.1800 / $10.9100 | Buy Now | |
DISTI #
T110B106K025AT
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 25 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110B106K025AT) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for T110B106K025AT by KEMET Corporation
Part Data Attributes for T110B106K025AT by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.0020
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Want to compare parts?
-
KEMET CorporationTantalum Hermetically Sealed / Axial ?÷ MIL-PRF-39003 / T110 Series ?÷ Polar Type, T212 (CSR13); Capacitance [nom]: 10uF; Working Voltage (Vdc)[max]: 25V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid, Hermetic; Lead Style: Axial Leaded; Termination: 100% Tin (Sn); Body Dimensions: 0.185" x 0.474"; Temperature Range: -55C to +125C; Container: Box; Qty per Container: 75VS
-