Part Details for T110B105J075CT7200 by KEMET Corporation
Overview of T110B105J075CT7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110B105J075CT7200
T110B105J075CT7200 CAD Models
T110B105J075CT7200 Part Data Attributes
|
T110B105J075CT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B105J075CT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110B105J075CT7200
This table gives cross-reference parts and alternative options found for T110B105J075CT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B105J075CT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7266 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B105J075CT7200 vs M39003/01-7266 |
M39003/01-6266/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1uF, | Vishay Intertechnologies | T110B105J075CT7200 vs M39003/01-6266/TR |
T110B105J075PS | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J075CT7200 vs T110B105J075PS |
T212B105J075CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B105J075CT7200 vs T212B105J075CS |
M39003/016266 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B105J075CT7200 vs M39003/016266 |
M39003/016266F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B105J075CT7200 vs M39003/016266F |
T110B105J075MS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J075CT7200 vs T110B105J075MS7442 |
T215B105J075RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B105J075CT7200 vs T215B105J075RS |
T110B105J075RT7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 1uF, | KEMET Corporation | T110B105J075CT7200 vs T110B105J075RT7293 |
T110B105J075AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110B105J075CT7200 vs T110B105J075AS |