There are no models available for this part yet.
Overview of T110A823K050BS7200 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T110A823K050BS7200 by KEMET Corporation
Part Data Attributes for T110A823K050BS7200 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T110A823K050BS7200
This table gives cross-reference parts and alternative options found for T110A823K050BS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A823K050BS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2817F/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, | Vishay Intertechnologies | T110A823K050BS7200 vs M39003/01-2817F/PR |
T215A823K050PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A823K050BS7200 vs T215A823K050PS7293 |
T212A823K050CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A823K050BS7200 vs T212A823K050CS4251 |
T212A823K050DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, | KEMET Corporation | T110A823K050BS7200 vs T212A823K050DS7200 |
T212A823K050RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A823K050BS7200 vs T212A823K050RS4250 |
M39003/01-3057E/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, | Vishay Intertechnologies | T110A823K050BS7200 vs M39003/01-3057E/HR |
T110A823K050DS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.082uF, | KEMET Corporation | T110A823K050BS7200 vs T110A823K050DS7443 |
M39003/012337D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A823K050BS7200 vs M39003/012337D |
M39003/012577 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110A823K050BS7200 vs M39003/012577 |
T212A823K050DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A823K050BS7200 vs T212A823K050DS4252 |