Part Details for T110A563K050ST7293 by KEMET Corporation
Overview of T110A563K050ST7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110A563K050ST7293
T110A563K050ST7293 CAD Models
T110A563K050ST7293 Part Data Attributes
|
T110A563K050ST7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A563K050ST7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.056 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110A563K050ST7293
This table gives cross-reference parts and alternative options found for T110A563K050ST7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A563K050ST7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A563K050PS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A563K050ST7293 vs T215A563K050PS4251 |
T110A563K050CT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K050ST7293 vs T110A563K050CT7293 |
T110A563K050MS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K050ST7293 vs T110A563K050MS7442 |
T110A563K050CT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K050ST7293 vs T110A563K050CT |
T215A563K050MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A563K050ST7293 vs T215A563K050MS7443 |
T110A563K050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.056uF | KEMET Corporation | T110A563K050ST7293 vs T110A563K050AT |
T110A563K050DS | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K050ST7293 vs T110A563K050DS |
T110A563K050MT7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K050ST7293 vs T110A563K050MT7442 |
T215A563K050MS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A563K050ST7293 vs T215A563K050MS7200 |
T212A563K050SS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.056uF, | KEMET Corporation | T110A563K050ST7293 vs T212A563K050SS7442 |