Part Details for T110A474M020ST7293 by KEMET Corporation
Overview of T110A474M020ST7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110A474M020ST7293
T110A474M020ST7293 CAD Models
T110A474M020ST7293 Part Data Attributes
|
T110A474M020ST7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A474M020ST7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
JESD-609 Code | e3 | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110A474M020ST7293
This table gives cross-reference parts and alternative options found for T110A474M020ST7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A474M020ST7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A474M020DT7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, | KEMET Corporation | T110A474M020ST7293 vs T110A474M020DT7442 |
T110A474M020CS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, | KEMET Corporation | T110A474M020ST7293 vs T110A474M020CS7443 |
T110A474M020AT7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, | KEMET Corporation | T110A474M020ST7293 vs T110A474M020AT7442 |
T110A474M020BT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, | KEMET Corporation | T110A474M020ST7293 vs T110A474M020BT7200 |
T110A474M020BS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, | KEMET Corporation | T110A474M020ST7293 vs T110A474M020BS7293 |
T110A474M020ST | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, | KEMET Corporation | T110A474M020ST7293 vs T110A474M020ST |
T110A474M020RT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, | KEMET Corporation | T110A474M020ST7293 vs T110A474M020RT7200 |
T110A474M020ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, | KEMET Corporation | T110A474M020ST7293 vs T110A474M020ATC-7442 |
T110A474M020SS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, | KEMET Corporation | T110A474M020ST7293 vs T110A474M020SS7443 |
T110A474M020ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.47uF, | KEMET Corporation | T110A474M020ST7293 vs T110A474M020ATC-7200 |