Part Details for T110A472K035DT by KEMET Corporation
Overview of T110A472K035DT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110A472K035DT
T110A472K035DT CAD Models
T110A472K035DT Part Data Attributes
|
T110A472K035DT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A472K035DT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110A472K035DT
This table gives cross-reference parts and alternative options found for T110A472K035DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A472K035DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A472K035CS7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, | KEMET Corporation | T110A472K035DT vs T110A472K035CS7200 |
T110A472K035BS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, | KEMET Corporation | T110A472K035DT vs T110A472K035BS7442 |
T110A472K035RS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, | KEMET Corporation | T110A472K035DT vs T110A472K035RS7443 |
T110A472K035ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, | KEMET Corporation | T110A472K035DT vs T110A472K035ATC-7443 |
T110A472K035ST7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, | KEMET Corporation | T110A472K035DT vs T110A472K035ST7443 |
T110A472K035DT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, | KEMET Corporation | T110A472K035DT vs T110A472K035DT7442 |
T110A472K035PS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, | KEMET Corporation | T110A472K035DT vs T110A472K035PS7443 |
T110A472K035MS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, | KEMET Corporation | T110A472K035DT vs T110A472K035MS7443 |
T110A472K035RT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, | KEMET Corporation | T110A472K035DT vs T110A472K035RT7200 |
T110A472K035MT | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.0047uF, | KEMET Corporation | T110A472K035DT vs T110A472K035MT |