Part Details for T110A334K125BT7293 by KEMET Corporation
Overview of T110A334K125BT7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110A334K125BT7293
T110A334K125BT7293 CAD Models
T110A334K125BT7293 Part Data Attributes
|
T110A334K125BT7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A334K125BT7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
JESD-609 Code | e3 | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110A334K125BT7293
This table gives cross-reference parts and alternative options found for T110A334K125BT7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A334K125BT7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A334K125ST | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K125BT7293 vs T110A334K125ST |
T110A334K125SS | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K125BT7293 vs T110A334K125SS |
T110A334K125ST7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K125BT7293 vs T110A334K125ST7293 |
T110A334K125PS7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K125BT7293 vs T110A334K125PS7442 |
150D334X9125A2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 125 V, 0.33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T110A334K125BT7293 vs 150D334X9125A2BE3 |
T110A334K125AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K125BT7293 vs T110A334K125AT7443 |
T110A334K125PS7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K125BT7293 vs T110A334K125PS7200 |
T110A334K125BS7200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K125BT7293 vs T110A334K125BS7200 |
T110A334K125MT7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K125BT7293 vs T110A334K125MT7293 |
T110A334K125PS7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K125BT7293 vs T110A334K125PS7443 |