Part Details for T110A334K050CT by KEMET Corporation
Overview of T110A334K050CT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110A334K050CT
T110A334K050CT CAD Models
T110A334K050CT Part Data Attributes
|
T110A334K050CT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A334K050CT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
JESD-609 Code | e3 | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110A334K050CT
This table gives cross-reference parts and alternative options found for T110A334K050CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A334K050CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13G334KS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110A334K050CT vs CSR13G334KS |
M39003/01-2347 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110A334K050CT vs M39003/01-2347 |
T110A334K050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T110A334K050CT vs T110A334K050AT |
M39003/01-2587H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110A334K050CT vs M39003/01-2587H |
T215A334K050SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A334K050CT vs T215A334K050SS7443 |
T110A334K050RT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K050CT vs T110A334K050RT |
T212A334K050RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A334K050CT vs T212A334K050RS4252 |
M39003/014179C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A334K050CT vs M39003/014179C |
T110A334K050DT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | T110A334K050CT vs T110A334K050DT7200 |
T215A334K050PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A334K050CT vs T215A334K050PS7293 |