Datasheets
T110A105K050AT7241 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for T110A105K050AT7241 by KEMET Corporation

Overview of T110A105K050AT7241 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T110A105K050AT7241

T110A105K050AT7241 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T110A105K050AT7241 Part Data Attributes

T110A105K050AT7241 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T110A105K050AT7241 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0003 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Tan Delta 0.02
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE

Alternate Parts for T110A105K050AT7241

This table gives cross-reference parts and alternative options found for T110A105K050AT7241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A105K050AT7241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T212A105K050MTC CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T110A105K050AT7241 vs T212A105K050MTC
T212A105K050PSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110A105K050AT7241 vs T212A105K050PSC
CSR13G105KS3076 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T110A105K050AT7241 vs CSR13G105KS3076
T212A105K050BSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110A105K050AT7241 vs T212A105K050BSC
CSR13G105KP2596 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T110A105K050AT7241 vs CSR13G105KP2596
T110A105K050ASAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110A105K050AT7241 vs T110A105K050ASAUTO
CSR13G105KB6194 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T110A105K050AT7241 vs CSR13G105KB6194
T212A105K050RTC CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T110A105K050AT7241 vs T212A105K050RTC
T212A105K050MSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110A105K050AT7241 vs T212A105K050MSC
T212A105K050CTC CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T110A105K050AT7241 vs T212A105K050CTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110A105K050AT7241 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110A105K050AT7241 by KEMET Corporation

  • Please alert me when T110A105K050AT7241 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T110A105K050AT7241 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110A105K050AT7241 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T110A105K050AT7241 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110A105K050AT7241.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110A105K050AT7241 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: