Part Details for T110A105K015BS by KEMET Corporation
Overview of T110A105K015BS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110A105K015BS
T110A105K015BS CAD Models
T110A105K015BS Part Data Attributes
|
T110A105K015BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A105K015BS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
JESD-609 Code | e0 | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110A105K015BS
This table gives cross-reference parts and alternative options found for T110A105K015BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A105K015BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D105X9015A2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T110A105K015BS vs 150D105X9015A2TE3 |
T110A105K015BT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T110A105K015BS vs T110A105K015BT7443 |
T110A105K015DT | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T110A105K015BS vs T110A105K015DT |
150D105X9015A2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110A105K015BS vs 150D105X9015A2T |
T110A105K015ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T110A105K015BS vs T110A105K015ATC-7293 |
T110A105K015ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T110A105K015BS vs T110A105K015ATC-7443 |
T110A105K015ST7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T110A105K015BS vs T110A105K015ST7200 |
T110A105K015AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T110A105K015BS vs T110A105K015AT |
T110A105K015CT | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T110A105K015BS vs T110A105K015CT |
T110A105K015RT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T110A105K015BS vs T110A105K015RT7443 |