There are no models available for this part yet.
Overview of T110A103M050PS7442 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T110A103M050PS7442 by KEMET Corporation
Part Data Attributes for T110A103M050PS7442 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T110A103M050PS7442
This table gives cross-reference parts and alternative options found for T110A103M050PS7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A103M050PS7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A103M050CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A103M050PS7442 vs T212A103M050CS4250 |
M39003/017135E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A103M050PS7442 vs M39003/017135E |
CSR132561 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.01uF, | Cornell Dubilier Electronics Inc | T110A103M050PS7442 vs CSR132561 |
T215A103M050BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A103M050PS7442 vs T215A103M050BS7293 |
T110A103M050CS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.01uF, | KEMET Corporation | T110A103M050PS7442 vs T110A103M050CS7443 |
M39003/012561F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A103M050PS7442 vs M39003/012561F |
M39003/012321A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A103M050PS7442 vs M39003/012321A |
T110A103M050PT | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.01uF, | KEMET Corporation | T110A103M050PS7442 vs T110A103M050PT |
T110A103M050MS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.01uF, | KEMET Corporation | T110A103M050PS7442 vs T110A103M050MS7443 |
M39003/012801E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A103M050PS7442 vs M39003/012801E |