Part Details for T10N400UOC by Telefunken Microelectronics Gmbh
Overview of T10N400UOC by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T10N400UOC
T10N400UOC CAD Models
T10N400UOC Part Data Attributes
|
T10N400UOC
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
T10N400UOC
Telefunken Microelectronics Gmbh
Silicon Controlled Rectifier, 12700mA I(T), 400V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 60 mA | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 140 A | |
On-State Voltage-Max | 2.4 V | |
On-state Current-Max | 12700 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |