T10N400COC
Telefunken Microelectronics Gmbh
Description: Silicon Controlled Rectifier, 20000mA I(T), 400V V(DRM),

Overview of T10N400COC by Telefunken Microelectronics Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for T10N400COC by Telefunken Microelectronics Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T10N400COC by Telefunken Microelectronics Gmbh

T10N400COC
Telefunken Microelectronics Gmbh
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
20 µs
Critical Rate of Rise of Off-State Voltage-Min
400 V/us
DC Gate Trigger Current-Max
20 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
60 mA
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
120 A
On-State Voltage-Max
1.8 V
On-state Current-Max
20000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. T10N400COC
    Telefunken Microelectronics Gmbh
    Silicon Controlled Rectifier, 20000mA I(T), 400V V(DRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T10N400COC by Telefunken Microelectronics Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T10N400COC by Telefunken Microelectronics Gmbh

Select Manufacturer
Which Manufacturer of T10N400COC would you like to use for your alert(s)?
  • Please alert me when T10N400COC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T10N400COC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T10N400COC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T10N400COC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T10N400COC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T10N400COC by Telefunken Microelectronics Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: