Datasheets
T109R880.5%LF by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 13W, 9.88ohm, 1975V, 0.5% +/-Tol, -50,50ppm/Cel,

Part Details for T109R880.5%LF by TT Electronics Resistors

Overview of T109R880.5%LF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T109R880.5%LF

T109R880.5%LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T109R880.5%LF Part Data Attributes

T109R880.5%LF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
T109R880.5%LF TT Electronics Resistors Fixed Resistor, Wire Wound, 13W, 9.88ohm, 1975V, 0.5% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction All-Welded
JESD-609 Code e3
Lead Diameter 1 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 9.5 mm
Package Length 46 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 13 W
Resistance 9.88 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 1975 V

Alternate Parts for T109R880.5%LF

This table gives cross-reference parts and alternative options found for T109R880.5%LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T109R880.5%LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR109R880.5%LF Fixed Resistor, Wire Wound, 13W, 9.88ohm, 1975V, 0.5% +/-Tol, -50,50ppm/Cel TT Electronics Resistors T109R880.5%LF vs NTR109R880.5%LF
TR109R880.5%LF Fixed Resistor, Wire Wound, 13W, 9.88ohm, 1975V, 0.5% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors T109R880.5%LF vs TR109R880.5%LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T109R880.5%LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T109R880.5%LF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of T109R880.5%LF would you like to use for your alert(s)?
  • Please alert me when T109R880.5%LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T109R880.5%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T109R880.5%LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T109R880.5%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T109R880.5%LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T109R880.5%LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: