Part Details for T1099N11TOC by Eupec Gmbh & Co Kg
Overview of T1099N11TOC by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for T1099N11TOC
T1099N11TOC CAD Models
T1099N11TOC Part Data Attributes
|
T1099N11TOC
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T1099N11TOC
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 1100000mA I(T), 1100V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 300 mA | |
Leakage Current-Max | 250 mA | |
Non-Repetitive Pk On-state Cur | 20000 A | |
On-State Voltage-Max | 1.83 V | |
On-state Current-Max | 1100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |