Part Details for T1099N10TOF by Eupec Gmbh & Co Kg
Overview of T1099N10TOF by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1099N10TOF
T1099N10TOF CAD Models
T1099N10TOF Part Data Attributes
|
T1099N10TOF
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T1099N10TOF
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 2350A I(T)RMS, 1100000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 250 mA | |
Non-Repetitive Pk On-state Cur | 20000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2350 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |