Part Details for T108MHZQE by C&K
Overview of T108MHZQE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T108MHZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2576
|
Newark | Toggle Switch, straight, spdt, on-(On),solder Terminal, toggle Bat |C&k Components T108MHZQE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$15.8400 / $17.5400 | Buy Now |
DISTI #
CKN11927-ND
|
DigiKey | SWITCH TOGGLE SPDT 2A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
14 In Stock |
|
$8.4110 / $9.3100 | Buy Now |
DISTI #
611-T108MHZQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 167 |
|
$8.3800 / $9.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$15.9400 | Buy Now |
DISTI #
000000000000021232
|
Sager | Toggle Switches Toggle Min Qty: 50 | 0 |
|
$8.4500 / $9.3200 | Buy Now |
Part Details for T108MHZQE
T108MHZQE CAD Models
T108MHZQE Part Data Attributes:
|
T108MHZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T108MHZQE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,OFF-ON,SOLDER TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for T108MHZQE
This table gives cross-reference parts and alternative options found for T108MHZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T108MHZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T105MHZQE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),SOLDER TERMINAL,TOGGLE,3 | C&K | T108MHZQE vs T105MHZQE |