Part Details for T107L1Y9APE by C&K
Overview of T107L1Y9APE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T107L1Y9APE
T107L1Y9APE CAD Models
T107L1Y9APE Part Data Attributes
|
T107L1Y9APE
C&K
Buy Now
Datasheet
|
Compare Parts:
T107L1Y9APE
C&K
TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.64 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.09 mm | |
Bushing Diameter | 0.24 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.128 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for T107L1Y9APE
This table gives cross-reference parts and alternative options found for T107L1Y9APE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T107L1Y9APE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T107L1Y9AKE | Toggle Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | T107L1Y9APE vs T107L1Y9AKE |
T107L1Y9APE | Toggle Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | T107L1Y9APE vs T107L1Y9APE |