Part Details for T1078R361D by TT Electronics Resistors
Overview of T1078R361D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1078R361D
T1078R361D CAD Models
T1078R361D Part Data Attributes
|
T1078R361D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T1078R361D
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | MIL-R-26, SEMI PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.361 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1732 V |
Alternate Parts for T1078R361D
This table gives cross-reference parts and alternative options found for T1078R361D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1078R361D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78WR361DC | Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R361D vs RWR78WR361DC |
RWR78WR361DP | Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R361D vs RWR78WR361DP |
RWR78SR361DR | Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R361D vs RWR78SR361DR |
RWR78SR361DM | Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R361D vs RWR78SR361DM |
RWR78SR361DT | Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R361D vs RWR78SR361DT |
NT1078R3610.5%LF | Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | T1078R361D vs NT1078R3610.5%LF |
NT1078R361D | Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | T1078R361D vs NT1078R361D |
RWR78WR361DT | Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R361D vs RWR78WR361DT |
RWR78SR361DC | Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R361D vs RWR78SR361DC |
RWR78SR361DS | Fixed Resistor, Wire Wound, 10W, 0.361ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R361D vs RWR78SR361DS |