Part Details for T1078R291DLF by TT Electronics Resistors
Overview of T1078R291DLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1078R291DLF
T1078R291DLF CAD Models
T1078R291DLF Part Data Attributes
|
T1078R291DLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T1078R291DLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | MIL-R-26, SEMI PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.291 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1732 V |
Alternate Parts for T1078R291DLF
This table gives cross-reference parts and alternative options found for T1078R291DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1078R291DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT1078R291DLF | Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | T1078R291DLF vs NT1078R291DLF |
RW78UR291D | Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R291DLF vs RW78UR291D |
T1078R2910.5%LF | Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | T1078R291DLF vs T1078R2910.5%LF |
RWR78WR291DT | Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R291DLF vs RWR78WR291DT |
RWR78SR291DR | Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R291DLF vs RWR78SR291DR |
RWR78SR291DS | Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R291DLF vs RWR78SR291DS |
RWR78SR291DT | Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R291DLF vs RWR78SR291DT |
RWR78WR291DC | Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R291DLF vs RWR78WR291DC |
RWR78SR291DP | Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R291DLF vs RWR78SR291DP |
RWR78WR291DR | Fixed Resistor, Wire Wound, 10W, 0.291ohm, 1732V, 0.5% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1078R291DLF vs RWR78WR291DR |