Datasheets
T10784532FLF by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for T10784532FLF by TT Electronics Resistors

Overview of T10784532FLF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T10784532FLF

T10784532FLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T10784532FLF Part Data Attributes

T10784532FLF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
T10784532FLF TT Electronics Resistors Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature MIL-R-26, SEMI PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 1 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 9.5 mm
Package Length 45.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 10 W
Rated Temperature 25 °C
Resistance 45300 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 1%
Working Voltage 1732 V

Alternate Parts for T10784532FLF

This table gives cross-reference parts and alternative options found for T10784532FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T10784532FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NT10784532FLF Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors T10784532FLF vs NT10784532FLF
RWR78S4532FR Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T10784532FLF vs RWR78S4532FR
RWR78W4532FR Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T10784532FLF vs RWR78W4532FR
NT107845321%LF Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel TT Electronics Resistors T10784532FLF vs NT107845321%LF
RWR78S4532FC Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T10784532FLF vs RWR78S4532FC
RWR78W4532FS Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T10784532FLF vs RWR78W4532FS
T107845321%LF Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors T10784532FLF vs T107845321%LF
RWR78S4532FT Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T10784532FLF vs RWR78S4532FT
RWR78W4532FT Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T10784532FLF vs RWR78W4532FT
RWR78S4532FP Fixed Resistor, Wire Wound, 10W, 45300ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T10784532FLF vs RWR78S4532FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T10784532FLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T10784532FLF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of T10784532FLF would you like to use for your alert(s)?
  • Please alert me when T10784532FLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T10784532FLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T10784532FLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T10784532FLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T10784532FLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T10784532FLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: