There are no models available for this part yet.
Overview of T10784531DLF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T10784531DLF by TT Electronics Resistors
Part Data Attributes for T10784531DLF by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
MIL-R-26, SEMI PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
9.5 mm
|
Package Length
|
45.2 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
4530 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
1732 V
|
Alternate Parts for T10784531DLF
This table gives cross-reference parts and alternative options found for T10784531DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T10784531DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT107845310.5%LF | Fixed Resistor, Wire Wound, 10W, 4530ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | T10784531DLF vs NT107845310.5%LF |
RWR78S4531DT | Fixed Resistor, Wire Wound, 10W, 4530ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T10784531DLF vs RWR78S4531DT |
T107845310.5%LF | Fixed Resistor, Wire Wound, 10W, 4530ohm, 1732V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | T10784531DLF vs T107845310.5%LF |
RWR78W4531DC | Fixed Resistor, Wire Wound, 10W, 4530ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T10784531DLF vs RWR78W4531DC |
NT10784531DLF | Fixed Resistor, Wire Wound, 10W, 4530ohm, 1732V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | T10784531DLF vs NT10784531DLF |
RWR78W4531DM | Fixed Resistor, Wire Wound, 10W, 4530ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T10784531DLF vs RWR78W4531DM |
RW78U4531D | Fixed Resistor, Wire Wound, 10W, 4530ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T10784531DLF vs RW78U4531D |
RWR78S4531DS | Fixed Resistor, Wire Wound, 10W, 4530ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T10784531DLF vs RWR78S4531DS |