T107810910.5%LF
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of T107810910.5%LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T107810910.5%LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T107810910.5%LF by TT Electronics Resistors

T107810910.5%LF
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
SEMI-PRECISION, STANADRD: MIL-R-26
Construction
All-Welded
JESD-609 Code
e3
Lead Diameter
1 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.5 mm
Package Length
45.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
1090 Ω
Resistor Type
FIXED RESISTOR
Series
T(WIREWOUND)
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
1732 V
Want to compare parts?
  1. T107810910.5%LF
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for T107810910.5%LF

This table gives cross-reference parts and alternative options found for T107810910.5%LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T107810910.5%LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR78S1091DP Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T107810910.5%LF vs RWR78S1091DP
RWR78S1091DS Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T107810910.5%LF vs RWR78S1091DS
RWR78S1091DC Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T107810910.5%LF vs RWR78S1091DC
RW78U1091D Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T107810910.5%LF vs RW78U1091D
NT107810910.5%LF Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel TT Electronics Resistors T107810910.5%LF vs NT107810910.5%LF
RWR78W1091DC Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T107810910.5%LF vs RWR78W1091DC
RWR78W1091DT Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T107810910.5%LF vs RWR78W1091DT
RWR78S1091DR Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T107810910.5%LF vs RWR78S1091DR
RWR78W1091DP Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T107810910.5%LF vs RWR78W1091DP
RWR78S1091DT Fixed Resistor, Wire Wound, 10W, 1090ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T107810910.5%LF vs RWR78S1091DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T107810910.5%LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T107810910.5%LF by TT Electronics Resistors

  • Please alert me when T107810910.5%LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T107810910.5%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T107810910.5%LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T107810910.5%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T107810910.5%LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T107810910.5%LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: