There are no models available for this part yet.
Overview of T1077T by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for T1077T by Pulse Electronics Corporation
Part Data Attributes for T1077T by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1.5CT
|
Approvals
|
UL
|
Height
|
6.22 mm
|
Length
|
12.83 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
7.11 mm
|
Alternate Parts for T1077T
This table gives cross-reference parts and alternative options found for T1077T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1077T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1226 | Telecom Transformer | Pulse Electronics Corporation | T1077T vs T1226 |
T1066NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1077T vs T1066NL |
T1231NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1077T vs T1231NL |
T1095 | Telecom Transformer | Pulse Electronics Corporation | T1077T vs T1095 |
T1095T | Telecom Transformer | Pulse Electronics Corporation | T1077T vs T1095T |
T1073NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1077T vs T1073NL |
T1190NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1077T vs T1190NLT |
T1065T | Telecom Transformer | Pulse Electronics Corporation | T1077T vs T1065T |
PE-65661T | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1077T vs PE-65661T |
T1111 | Telecom Transformer | Pulse Electronics Corporation | T1077T vs T1111 |