Trigger Devices
T106B3
Description: Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN

Overview of T106B3 by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T106B3 by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T106B3 by Teccor

T106B3
Teccor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
40 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
3 mA
JEDEC-95 Code
TO-202AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. T106B3
    Teccor
    Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN
    VS

Alternate Parts for T106B3

This table gives cross-reference parts and alternative options found for T106B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T106B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS212 Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries T106B3 vs IS212
2N879 Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 Semitronics Corp T106B3 vs 2N879
2N1874E3 Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN Microsemi Corporation T106B3 vs 2N1874E3
2N1778 Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64, Semitronics Corp T106B3 vs 2N1778
TIC126M-S Silicon Controlled Rectifier, 7500mA I(T), 600V V(DRM), Bourns Inc T106B3 vs TIC126M-S
TYS406-2 4A, 200V, SCR, TO-220AB STMicroelectronics T106B3 vs TYS406-2
C106A1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Central Semiconductor Corp T106B3 vs C106A1
ID104E3 Silicon Controlled Rectifier, 0.785A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-18 Microsemi Corporation T106B3 vs ID104E3
S1006BH 10A, 200V, SCR, TO-220AB STMicroelectronics T106B3 vs S1006BH
S1008LS2 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 1 Element, TO-220AB Loras Industries Inc T106B3 vs S1008LS2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T106B3 by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T106B3 by Teccor

Select Manufacturer
Which Manufacturer of T106B3 would you like to use for your alert(s)?
  • Please alert me when T106B3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T106B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T106B3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T106B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T106B3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T106B3 by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: