T1040N22TOFVTXPSA1
Infineon Technologies AG
Description: Silicon Controlled Rectifier, 2360A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element,

Overview of T1040N22TOFVTXPSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T1040N22TOFVTXPSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # T1040N22TOFVTXPSA1
Avnet Americas STD THYR/DIODEN DISC - Trays (Alt: T1040N22TOFVTXPSA1) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Tray 0
RFQ

CAD Models for T1040N22TOFVTXPSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T1040N22TOFVTXPSA1 by Infineon Technologies AG

T1040N22TOFVTXPSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DISK BUTTON, O-XXDB-X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Infineon
Configuration
SINGLE
DC Gate Trigger Current-Max
250 mA
JESD-30 Code
O-XXDB-X3
Number of Elements
1
Number of Terminals
3
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RMS On-state Current-Max
2360 A
Repetitive Peak Off-state Voltage
2200 V
Repetitive Peak Reverse Voltage
2200 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. T1040N22TOFVTXPSA1
    Infineon Technologies AG
    Silicon Controlled Rectifier, 2360A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T1040N22TOFVTXPSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T1040N22TOFVTXPSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of T1040N22TOFVTXPSA1 would you like to use for your alert(s)?
  • Please alert me when T1040N22TOFVTXPSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T1040N22TOFVTXPSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T1040N22TOFVTXPSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T1040N22TOFVTXPSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T1040N22TOFVTXPSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T1040N22TOFVTXPSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: