Part Details for T102S1HZQE by C&K
Overview of T102S1HZQE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T102S1HZQE
T102S1HZQE CAD Models
T102S1HZQE Part Data Attributes
|
T102S1HZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T102S1HZQE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.5852 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Diameter | 0.24 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 1/4-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.11 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for T102S1HZQE
This table gives cross-reference parts and alternative options found for T102S1HZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T102S1HZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T102M1HZGE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3 | T102S1HZQE vs T102M1HZGE |
T102L1TKZRE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3 | T102S1HZQE vs T102L1TKZRE |
T102SCFZRE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3 | T102S1HZQE vs T102SCFZRE |
T102MTZGE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3 | T102S1HZQE vs T102MTZGE |
T102M1CFZGE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3 | T102S1HZQE vs T102M1CFZGE |
T102S1YZGE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3 | T102S1HZQE vs T102S1YZGE |
T102MYZRE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3 | T102S1HZQE vs T102MYZRE |
T102M1HZRE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3 | T102S1HZQE vs T102M1HZRE |
T102LHZRE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3 | T102S1HZQE vs T102LHZRE |
T102L1TZRE | C&K | Check for Price | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,3 | T102S1HZQE vs T102L1TZRE |