Part Details for T1024NSN7MQA by NXP Semiconductors
Overview of T1024NSN7MQA by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1024NSN7MQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5676
|
Newark | Qoriq, 2Xcpu 64-Bit Pwr Arch, 1.2Ghz, Ddr3L/4, Pcie, 1/10Gbe, Hw Accel, 0 To 105C, 23X23 Pkg/ Tray Rohs Compliant: Yes |Nxp T1024NSN7MQA RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1100 / $83.0000 | Buy Now |
DISTI #
2832-T1024NSN7MQA-ND
|
DigiKey | IC MPU QORIQ T1 1.2GHZ 780FBGA Min Qty: 5 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
89 In Stock |
|
$113.0700 | Buy Now |
DISTI #
T1024NSN7MQA-ND
|
DigiKey | IC MPU QORIQ T1 1.2GHZ 780FBGA Min Qty: 5 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$86.3637 | Buy Now |
DISTI #
T1024NSN7MQA
|
Avnet Americas | MOTT1024NSN7MQA - Trays (Alt: T1024NSN7MQA) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 89 Partner Stock |
|
RFQ | |
DISTI #
T1024NSN7MQA
|
Avnet Americas | MOTT1024NSN7MQA - Trays (Alt: T1024NSN7MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 89 Factory Stock |
|
$73.8386 / $81.1614 | Buy Now |
DISTI #
841-T1024NSN7MQA
|
Mouser Electronics | Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, 0 to 105C, 23x23 pkg RoHS: Compliant | 0 |
|
$76.2800 / $109.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$76.2800 | Buy Now |
DISTI #
T1024NSN7MQA
|
Avnet Silica | MOTT1024NSN7MQA (Alt: T1024NSN7MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T1024NSN7MQA
|
EBV Elektronik | MOTT1024NSN7MQA (Alt: T1024NSN7MQA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 238 |
|
RFQ |
Part Details for T1024NSN7MQA
T1024NSN7MQA CAD Models
T1024NSN7MQA Part Data Attributes
|
T1024NSN7MQA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T1024NSN7MQA
NXP Semiconductors
64-BIT, 1200MHz, RISC PROCESSOR, PBGA780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HFBGA, BGA780,28X28,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | SoC |