Part Details for T101KTCRE by ITT Interconnect Solutions
Overview of T101KTCRE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T101KTCRE
T101KTCRE CAD Models
T101KTCRE Part Data Attributes
|
T101KTCRE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
T101KTCRE
ITT Interconnect Solutions
Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Locking Lever, Round Tip Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER, ROUND TIP | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for T101KTCRE
This table gives cross-reference parts and alternative options found for T101KTCRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T101KTCRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T101KTCLE | TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | T101KTCRE vs T101KTCLE |
T101KTCRE | TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | T101KTCRE vs T101KTCRE |
T101KTCLE | Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Locking Lever, Round Tip Actuator, Through Hole-straight | ITT Interconnect Solutions | T101KTCRE vs T101KTCLE |