Part Details for T101KTAVLE by C&K
Overview of T101KTAVLE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T101KTAVLE
T101KTAVLE CAD Models
T101KTAVLE Part Data Attributes
|
T101KTAVLE
C&K
Buy Now
Datasheet
|
Compare Parts:
T101KTAVLE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER, ROUND TIP | |
Body Breadth | 5.08 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 8.94 mm | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for T101KTAVLE
This table gives cross-reference parts and alternative options found for T101KTAVLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T101KTAVLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T101KTAVLE | Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Locking Lever, Round Tip Actuator, Through Hole-right Angle | ITT Interconnect Solutions | T101KTAVLE vs T101KTAVLE |