Part Details for T101KHCPE by ITT Interconnect Solutions
Overview of T101KHCPE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T101KHCPE
T101KHCPE CAD Models
T101KHCPE Part Data Attributes
|
T101KHCPE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
T101KHCPE
ITT Interconnect Solutions
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Locking Lever, Round Tip Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER, ROUND TIP | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |