Datasheets
T101KH9APE by:

TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Part Details for T101KH9APE by C&K

Overview of T101KH9APE by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T101KH9APE

T101KH9APE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T101KH9APE Part Data Attributes

T101KH9APE C&K
Buy Now Datasheet
Compare Parts:
T101KH9APE C&K TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Type LOCKING LEVER, ROUND TIP
Body Breadth 8.13 mm
Body Height 5.08 mm
Body Length or Diameter 9.09 mm
Contact (AC) Max Rating R Load .02A@20VAC
Contact Current(AC)-Max 0.02 A
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Electrical Life 60000 Cycle(s)
JESD-609 Code e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T101KH9APE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T101KH9APE by C&K

Select Manufacturer
Which Manufacturer of T101KH9APE would you like to use for your alert(s)?
  • Please alert me when T101KH9APE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T101KH9APE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T101KH9APE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T101KH9APE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T101KH9APE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T101KH9APE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: