Part Details for T100-331-JB by RCD Components Inc
Overview of T100-331-JB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-100XJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-100X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
LAX-ST100 | Coilcraft Inc | StarLAN transformer, not RoHS |
Part Details for T100-331-JB
T100-331-JB CAD Models
T100-331-JB Part Data Attributes
|
T100-331-JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
T100-331-JB
RCD Components Inc
Fixed Resistor, Wire Wound, 100W, 330ohm, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
JESD-609 Code | e0/e3 | |
Manufacturer Series | T100 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN LEAD/MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 5% |