There are no models available for this part yet.
Overview of T1/2A81R172BLF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for T1/2A81R172BLF by TT Electronics Resistors
Part Data Attributes for T1/2A81R172BLF by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
SEMI-PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.2 mm
|
Package Length
|
6.4 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.172 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
650 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
67.1 V
|
Alternate Parts for T1/2A81R172BLF
This table gives cross-reference parts and alternative options found for T1/2A81R172BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1/2A81R172BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT1/2A81R1720.1%LF | Fixed Resistor, Wire Wound, 1W, 0.172ohm, 67.1V, 0.1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | T1/2A81R172BLF vs NT1/2A81R1720.1%LF |
RWR81SR172BM | Fixed Resistor, Wire Wound, 1W, 0.172ohm, 67.1V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1/2A81R172BLF vs RWR81SR172BM |
RWR81WR172BS | Fixed Resistor, Wire Wound, 1W, 0.172ohm, 67.1V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1/2A81R172BLF vs RWR81WR172BS |
RWR81SR172BC | Fixed Resistor, Wire Wound, 1W, 0.172ohm, 67.1V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1/2A81R172BLF vs RWR81SR172BC |
RWR81SR172BP | Fixed Resistor, Wire Wound, 1W, 0.172ohm, 67.1V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1/2A81R172BLF vs RWR81SR172BP |
RWR81WR172BM | Fixed Resistor, Wire Wound, 1W, 0.172ohm, 67.1V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1/2A81R172BLF vs RWR81WR172BM |
RWR81SR172BT | Fixed Resistor, Wire Wound, 1W, 0.172ohm, 67.1V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1/2A81R172BLF vs RWR81SR172BT |
NT1/2A81R172B | Fixed Resistor, Wire Wound, 1W, 0.172ohm, 67.1V, 0.1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | T1/2A81R172BLF vs NT1/2A81R172B |
RWR81WR172BT | Fixed Resistor, Wire Wound, 1W, 0.172ohm, 67.1V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1/2A81R172BLF vs RWR81WR172BT |
RWR81WR172BR | Fixed Resistor, Wire Wound, 1W, 0.172ohm, 67.1V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | T1/2A81R172BLF vs RWR81WR172BR |