Part Details for T1/2A81R124DLF by TT Electronics Resistors
Overview of T1/2A81R124DLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1/2A81R124DLF
T1/2A81R124DLF CAD Models
T1/2A81R124DLF Part Data Attributes
|
T1/2A81R124DLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T1/2A81R124DLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | SEMI-PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.4 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.124 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 67.1 V |
Alternate Parts for T1/2A81R124DLF
This table gives cross-reference parts and alternative options found for T1/2A81R124DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1/2A81R124DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NT1/2A81R1240.5%LF | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel | T1/2A81R124DLF vs NT1/2A81R1240.5%LF |
RWR81SR124DP | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | T1/2A81R124DLF vs RWR81SR124DP |
RWR81SR124DC | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | T1/2A81R124DLF vs RWR81SR124DC |
RWR81SR124DS | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | T1/2A81R124DLF vs RWR81SR124DS |
NT1/2A81R124D | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | T1/2A81R124DLF vs NT1/2A81R124D |
NT1/2A81R124DLF | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | T1/2A81R124DLF vs NT1/2A81R124DLF |
RWR81WR124DM | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | T1/2A81R124DLF vs RWR81WR124DM |
RWR81WR124DT | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | T1/2A81R124DLF vs RWR81WR124DT |
RWR81WR124DS | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.124ohm, 67.1V, 0.5% +/-Tol, -650,650ppm/Cel, | T1/2A81R124DLF vs RWR81WR124DS |