Part Details for T1/2A8138R30.5%LF by TT Electronics Resistors
Overview of T1/2A8138R30.5%LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1/2A8138R30.5%LF
T1/2A8138R30.5%LF CAD Models
T1/2A8138R30.5%LF Part Data Attributes
|
T1/2A8138R30.5%LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T1/2A8138R30.5%LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 38.3ohm, 67.1V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | SEMI-PRECISION, STANADRD: MIL-R-26 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 67.1 V |
Alternate Parts for T1/2A8138R30.5%LF
This table gives cross-reference parts and alternative options found for T1/2A8138R30.5%LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1/2A8138R30.5%LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81W38R3DM | Fixed Resistor, Wire Wound, 1W, 38.3ohm, 67.1V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T1/2A8138R30.5%LF vs RWR81W38R3DM |
RWR81W38R3DC | Fixed Resistor, Wire Wound, 1W, 38.3ohm, 67.1V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T1/2A8138R30.5%LF vs RWR81W38R3DC |
RWR81W38R3DT | Fixed Resistor, Wire Wound, 1W, 38.3ohm, 67.1V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T1/2A8138R30.5%LF vs RWR81W38R3DT |
RWR81S38R3DS | Fixed Resistor, Wire Wound, 1W, 38.3ohm, 67.1V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T1/2A8138R30.5%LF vs RWR81S38R3DS |
RWR81W38R3DR | Fixed Resistor, Wire Wound, 1W, 38.3ohm, 67.1V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | T1/2A8138R30.5%LF vs RWR81W38R3DR |