Part Details for T09360/360FY by Fenghua (HK) Electronics Ltd
Overview of T09360/360FY by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for T09360/360FY
T09360/360FY CAD Models
T09360/360FY Part Data Attributes
|
T09360/360FY
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T09360/360FY
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Ladder, Metal Glaze/thick Film, 0.125W, 36ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 5612,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Miniature | |
Lead Length | 3.5 mm | |
Lead Spacing | 1.778 mm | |
Network Type | Ladder | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.5 mm | |
Package Length | 14.224 mm | |
Package Style | SIP | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 36 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5612 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |