Part Details for T0930 by Temic Semiconductors
Overview of T0930 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T0930
T0930 CAD Models
T0930 Part Data Attributes
|
T0930
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T0930
Temic Semiconductors
Narrow Band Medium Power Amplifier, 880MHz Min, 920MHz Max, PSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PSSOP-16 | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 84.75 | |
CO2e (mg) | 1020.39 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial Extended: -25C to +85C | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Operating Frequency-Max | 920 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |