Part Details for T08304/304JYP by Fenghua (HK) Electronics Ltd
Overview of T08304/304JYP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for T08304/304JYP
T08304/304JYP CAD Models
T08304/304JYP Part Data Attributes
|
T08304/304JYP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T08304/304JYP
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Ladder, 0.125W, 300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 6212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Encapsulated | |
Lead Length | 3.5 mm | |
Lead Spacing | 1.778 mm | |
Network Type | Ladder | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.5 mm | |
Package Length | 15.646 mm | |
Package Style | SIP | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 300000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6212 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |