T08220/220JP
Fenghua (HK) Electronics Ltd
Description: Array/Network Resistor, Ladder, 0.125W, 22ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 8012,

Overview of T08220/220JP by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for T08220/220JP by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T08220/220JP by Fenghua (HK) Electronics Ltd

T08220/220JP
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Encapsulated
Lead Length
3.5 mm
Lead Spacing
2.54 mm
Network Type
Ladder
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.5 mm
Package Length
20.28 mm
Package Style
SIP
Package Width
3 mm
Rated Power Dissipation (P)
0.125 W
Resistance
22 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
8012
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. T08220/220JP
    Fenghua (HK) Electronics Ltd
    Array/Network Resistor, Ladder, 0.125W, 22ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 8012,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T08220/220JP by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T08220/220JP by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of T08220/220JP would you like to use for your alert(s)?
  • Please alert me when T08220/220JP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T08220/220JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T08220/220JP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T08220/220JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T08220/220JP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T08220/220JP by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: