Datasheets
T08202/202GP by: Fenghua (HK) Electronics Ltd

Array/Network Resistor, Ladder, 0.125W, 2000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 8012,

Part Details for T08202/202GP by Fenghua (HK) Electronics Ltd

Overview of T08202/202GP by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for T08202/202GP

T08202/202GP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T08202/202GP Part Data Attributes

T08202/202GP Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
T08202/202GP Fenghua (HK) Electronics Ltd Array/Network Resistor, Ladder, 0.125W, 2000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 8012,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown
ECCN Code EAR99
Construction Encapsulated
Lead Length 3.5 mm
Lead Spacing 2.54 mm
Network Type Ladder
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 8.5 mm
Package Length 20.28 mm
Package Style SIP
Package Width 3 mm
Rated Power Dissipation (P) 0.125 W
Resistance 2000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 8012
Temperature Coefficient 100 ppm/°C
Tolerance 2%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T08202/202GP by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T08202/202GP by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of T08202/202GP would you like to use for your alert(s)?
  • Please alert me when T08202/202GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T08202/202GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T08202/202GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T08202/202GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T08202/202GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T08202/202GP by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: