T0805R153MNT
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805,

Overview of T0805R153MNT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T0805R153MNT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T0805R153MNT by Walsin Technology Corporation

T0805R153MNT
Walsin Technology Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POE INTERNATIONAL CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
Length
2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
T0805R
Size Code
0805
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. T0805R153MNT
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805,
    VS

Alternate Parts for T0805R153MNT

This table gives cross-reference parts and alternative options found for T0805R153MNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T0805R153MNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805C153M250B Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Knowles Capacitors T0805R153MNT vs 0805C153M250B
0805RB153M250CWM Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Knowles Capacitors T0805R153MNT vs 0805RB153M250CWM
C0805X7R250-153MN6B Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, VENKEL LTD T0805R153MNT vs C0805X7R250-153MN6B
0805RB153M250SWM Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Knowles Capacitors T0805R153MNT vs 0805RB153M250SWM
0805C153M250PR Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Knowles Capacitors T0805R153MNT vs 0805C153M250PR
0805C153M250KTM Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Knowles Capacitors T0805R153MNT vs 0805C153M250KTM
0805C153M250BTM Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Knowles Capacitors T0805R153MNT vs 0805C153M250BTM
0805B153M250YHT-HS Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Knowles Capacitors T0805R153MNT vs 0805B153M250YHT-HS
0805B153M250PHW-HK Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Knowles Capacitors T0805R153MNT vs 0805B153M250PHW-HK
0805C153M3NT10 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, Mijo Technology T0805R153MNT vs 0805C153M3NT10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T0805R153MNT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T0805R153MNT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of T0805R153MNT would you like to use for your alert(s)?
  • Please alert me when T0805R153MNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T0805R153MNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T0805R153MNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T0805R153MNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T0805R153MNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T0805R153MNT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: