Part Details for T04165/165F by Fenghua (HK) Electronics Ltd
Overview of T04165/165F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89165FBEBZ | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs | |
ISL89165FBEBZ-T | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs | |
ISL89165FBEAZ | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs |
Part Details for T04165/165F
T04165/165F CAD Models
T04165/165F Part Data Attributes
|
T04165/165F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T04165/165F
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Ladder, Metal Glaze/thick Film, 0.125W, 1600000ohm, 200V, 1% +/-Tol, -250,250ppm/Cel, 3012,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Miniature | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Ladder | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.5 mm | |
Package Length | 7.62 mm | |
Package Style | SIP | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1600000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3012 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |